106491175, Toggle switch,on-off-on,A

PartNumber: 106491175
Ном. номер: 8028683432
Производитель: APEM Components
106491175, Toggle switch,on-off-on,A
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 420 × = 1 420


Panel mounting_5086178_Normal Module Switches series 10600

Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.

Type: Single or double pole
Breaking capacity: 2 A (250 VAC) resistive load
5 A (125 VAC) resistive load
3 A (24 VDC) resistive load
Contact resistance: 0.01 Ω
Insulation resistance: 10 9 Ω (under 500 Vdc)
Dielectric strength - between outputs of the same pole: 1000V RMS
- between outputs of adjacent poles: 2000 V RMS
Contact material: silver
Electrical life: 50.000 cycles
Operating temperature: –40 °C → +85 °C

236-9244 Single poleON - ON
236-9250 Single poleON-OFF-ON
236-9266 Double poleON - ON
236-9272 Double poleON-OFF-ON

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
DPDT Toggle Switch On-Off-On, 3 A@ 110 V ac, 3 A@ 24 V dc, Panel Mount

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
3 A @ 24 V dc
материал контактов
Gold Plated Silver
контактное сопротивление
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-40 → +85°C
тип контакта
Switch Operation

Дополнительная информация

10600 series Professional toggle switches ...