107-09161232102-RS, 9 way right angle ground

PartNumber: 107-09161232102-RS
Ном. номер: 8071424471
Производитель: Y-S Electronic Co Ltd
107-09161232102-RS, 9 way right angle ground
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
450 × = 450
от 25 шт. — 210 руб.

Описание

PCB D-Sub Connectors
A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

D-Sub Connectors - RS

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
RS 107 Series 2.77mm Pitch 9 Way Right Angle PCB D-sub Connector, Plug, Solder Termination, with 4-40 UNC Screwlocks

Технические параметры

материал контактов
Brass
покрытие контактов
Gold
номинальный ток
3A
глубина
12.55mm
размеры
30.81 x 20.9 x 12.55mm
род
Male
материал корпуса
Glass Fibre Reinforced PBT
длина
30.81mm
тип монтажа
PCB Mount
число контактов
9
Шаг
2.77mm
последовательный
107
номинальное напряжение
250 V ac
ширина
20.9mm
Body Orientation
Right Angle
Series Number
107
Mounting Hardware
4-40 UNC Screwlocks

Дополнительная информация

Datasheet