10EMC1, RFIPowerLineCompactDualSt

PartNumber: 10EMC1
Ном. номер: 8050056109
Производитель: TE Connectivity (Tyco)
10EMC1, RFIPowerLineCompactDualSt
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 310 × = 2 310


Corcom EMC Series Compact Dual Stage RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.

Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies

Монтаж на шасси - двухкаскадные

Автоматизация и управление / Электродвигатели, контроллеры и регуляторы, периферийные устройства / Фильтры электромагнитных помех и принадлежности /
TE Connectivity 10EMC1 Powerline Filter 97.8mm Length,, 10 A, 250 V ac

Технические параметры

номинальный ток
10 A
97.8 x 52.6 x 38.91 mm
диапазон напряжений
250 V ac
Accessory Type
RFI Filter
Electrical Phase

Дополнительная информация

Dual Stage RFI Power Line Filters EMC Series