10XSRXSR36L50, XSR Harness 10 way - 50mm

PartNumber: 10XSRXSR36L50
Ном. номер: 8071988121
Производитель: JST
10XSRXSR36L50, XSR Harness 10 way - 50mm
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
260 × = 2 600
Количество товаров должно быть кратно 10 шт.
от 150 шт. — 180 руб.
от 500 шт. — 150.28 руб.

Описание

XSR Series Harness Cable Assemblies
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.

0.6mm Wire-to-Board - JST XSR Connectors

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
XSR Harness 10 way - 50mm

Технические параметры

Разъем A
Socket
Разъем B
Socket
Connector A Number of Contacts
10
Connector B Number of Contacts
10
Длина
50mm
Серия
XSR

Дополнительная информация

XSR Series 0.6mm Pitch Discrete Wire-to-Board ...