11-02-0003, Insertion tool for 3191 c

PartNumber: 11-02-0003
Ном. номер: 8075479295
Производитель: Molex
11-02-0003, Insertion tool for 3191 c
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 420 × = 5 420
купить в 1 клик
от 5 шт. — 4 390 руб.
от 10 шт. — 3 662 руб.


Crimping Tools

Parallel action crimp tool for terminating contacts
Ratchet release action determines correct crimp height repeatability
Insertion and extraction tools available separately

Molex 2.36mm Diameter Standard.093" Pin and Socket Range Molex 5219 Series (0.93in./2.36mm)

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Инструменты для вставки /
Insertion tool for 3191 contacts

Технические параметры

Series Number

Дополнительная информация

Insertion Tool Instruction 3191series