11-818/09, Hyflex 11-818 nitrile foa

PartNumber: 11-818/09
Ном. номер: 8034144355
Производитель: MG Rubber
11-818/09, Hyflex 11-818 nitrile foa
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
780 × = 780

Описание

HyFlex 11-818 Nitrile Foam Glove
Multi-Purpose HyFlex 11-818 precision protection gloves with barehand-like comfort and tactility with high durability.

HyFlex 11-818 Nitrile Foam Glove
The ultra-thin FORTIX™ nitrile foam coating (patent pending) lasts up to three times longer than comparable coatings
Provides enhanced dry grip and is 20% more breathable than earlier formulations
Enhanced breathability, comfort and fingertip sensitivity for precision tasks
The ZONZ® Comfort Fit technology matches natural hand contours for improved support, breathability and range of movement
With EN Abrasion Level 4, the ultra-lightweight HyFlex®11-818
Offers ideal protection for a range of general handling and assembly tasks
Silicone-free
Ideal for assembly of dry parts, feeding the lines, fine mounting of small nuts and bolts

EN 388 4121 Category II, ANSI Level 4

Ansell General Purpose/Mechanical Risk Ansell

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Ansell Blue General Purpose Nitrile-Coated Nylon Reusable Gloves, Size: 9 - L x 2

Технические параметры

размер
9 - L
Number of Gloves
2
American Safety Standard
ANSI ABR 4
Glove Coating
Nitrile
Glove Material
Nylon
Mechanical Hazards EN388
EN388 4121
Primary Glove Application
General Purpose
Main Colour of Glove
Blue

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Hyflex 11-818 Nitrile Foam Gloves