11-840/09, Hyflex 11-840 nitrile foa

PartNumber: 11-840/09
Ном. номер: 8052707035
Производитель: MG Rubber
11-840/09, Hyflex 11-840 nitrile foa
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
830 × = 830

Описание

HyFlex 11-840 Nitrile Foam Glove
Multi-Purpose HyFlex 11-840 precision protection gloves with extreme durability and superior fit for precision handling in abrasive applications.

HyFlex 11-840 Nitrile Foam Glove
Extreme durability and superior fit
The ultra-thin FORTIX™ nitrile foam coating (patent pending) lasts up to three times longer than comparable coatings
Provides enhanced dry grip and is 20% more breathable than earlier formulations
Seamless 18-gauge nylon-spandex liner material has a barehand feel, offering breathability, comfort and enhanced fingertip sensitivity for precision tasks
ZONZ® Comfort Fit technology matches natural hand contours for improved support, breathability and range of movement
Silicone-free
Ideal for assembly of small & medium parts, feeding production lines, gerneral handling, raw materials reception, screwing & unscrewing parts

EN 388 4231 Category II, ANSI Level 5

Ansell General Purpose/Mechanical Risk Ansell

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Ansell Black General Purpose Nitrile-Coated Nylon Reusable Gloves, Size: 9 - L x 2

Технические параметры

размер
9 - L
Number of Gloves
2
American Safety Standard
ANSI ABR 4
Glove Coating
Nitrile
Glove Material
Nylon
Mechanical Hazards EN388
EN388 4231
Primary Glove Application
General Purpose
Main Colour of Glove
Black

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Hyflex 11-840 Nitrile Foam Gloves