11.04.5206-10, MONITOR CABLE VGA M-M 6M

PartNumber: 11.04.5206-10
Ном. номер: 8026132028
Производитель: Rotronic Logistics
11.04.5206-10, MONITOR CABLE VGA M-M 6M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 280 × = 3 280
от 5 шт. — 2 700 руб.
от 10 шт. — 2 381 руб.

Описание

Monitor Cable_6055038_Standard Module Monitor Connection Cable

High quality cable to connect a monitor to a graphics card or a VGA splitter / amplifier
Suitable for bridging larger distances (10 to 20 m, depending on graphics card and resolution) with higher resolution; even up to 100 m with an amplifier
Double-shielded cable (mesh and foil shield) consisting of
3 coaxial cables for the RGB signals and 4 AWG28 cores for the two sync signals and mass
Encased plug housing
Hand attachment screws
Available pre-assembled or by the metre (max. 100 m on a unit)

Stock 3943146 - Has 14 pins - top and bottom row have 5 each middle row has 4 pins

Кабели для монитора

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
Rotronic 6m Black Video Cable Assembly Male to Male VGA to VGA

Технические параметры

длина
6m
цвет брони
Black
Connector A
Male VGA
Connector B
Male VGA
Connector A Type
VGA
Connector B Type
VGA
Connector B Gender
Male
Connector A Gender
Male

Дополнительная информация

Datasheet