11.04.5535-20, ROLINE DVI CABLE,DVI M-M

PartNumber: 11.04.5535-20
Ном. номер: 8058128330
Производитель: Rotronic Logistics
11.04.5535-20, ROLINE DVI CABLE,DVI M-M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 680 × = 2 680

Описание

Monitor Cable_6091340_Standard Module DVI Monitor Cable

DVI is the standard for digital transfers between graphics cards and a digital monitor (e.g. TFT)
Advantage: No loss of quality from digital/analogue conversion
Disadvantage: Maximum cable length is 5 m

DVI-VGA Cable

Area of application: Connecting a TFT monitor to a standard VGA graphics card using a DVI connection, for example
Cable with a DVI connector and a VGA connector
Hand attachment screws

DVI-DVI Cable

Support 100% digital transfers
Available as "single link" or "dual link"

Кабели для монитора

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
Rotronic 3m Black Video Cable Assembly Male to Male DVI-D to DVI-D

Технические параметры

длина
3m
цвет брони
Black
Connector A
Male DVI-D
Connector B
Male DVI-D
Connector A Type
DVI-D
Connector B Type
DVI-D
Connector B Gender
Male
Connector A Gender
Male

Дополнительная информация

Datasheet