11.04.5549-5, High Speed HDMI Cable wit

PartNumber: 11.04.5549-5
Ном. номер: 8120775025
Производитель: Rotronic Logistics
11.04.5549-5, High Speed HDMI Cable wit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 770 × = 9 770
или
купить в 1 клик

Описание

High Speed HDMI Cables with Ethernet

Black HDMI Ethernet channel cables
Adds high-speed networking to an HDMI link
Allows users to take full advantage of their IP-enabled devices without a separate ethernet cable
Audio return channel
Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system, eliminating the need for a separate audio cable
3D - Defines input/output protocols for major 3D video formats
4k support - Enables video resolutions far beyond 1080p, supporting next-generation displays
Cables with HDMI male connector on both sides

Кабели для монитора

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
Roline 20m Black Video Cable Assembly Male to Male HDMI 19 Type A to HDMI 19 Type A

Технические параметры

длина
20m
цвет брони
Black
Connector A
Male HDMI 19 Type A
Connector B
Male HDMI 19 Type A
Connector A Type
HDMI 19 Type A
Connector B Type
HDMI 19 Type A
Connector B Gender
Male
Connector A Gender
Male

Дополнительная информация

Datasheet