11.05.1010, FERRITE CLIP 10 MM

PartNumber: 11.05.1010
Ном. номер: 8107512353
Производитель: Rotronic Instruments
11.05.1010, FERRITE CLIP 10 MM
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
700 × = 700
от 10 шт. — 430 руб.

Описание

Ferrite Rings for Round Cables_5076248_Standard Module IT anti-interference ferrite rings for cables

Split tube cores in nylon clip housing
Ferrite protected against mechanical damage
Simple retro-assembly by clamping the nylon housing onto the cable
Available for 2 different cable diameters
Housing made from UL94V-0
To eliminate IT interference on data cables already installed and equipped with plugs, used for computers and other digital devices

TypeFor cablesImpedance 25 mHzImpedance 100 mHz
Ferrite – 6.56.5 mm125 Ω275 Ω
Ferrite – 1010mm130 Ω290 Ω
Frequency range: 300 mHz


Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Технические параметры

применение
EMI Suppression
материал
Ferrite
последовательный
EMV
тип
Conduit Core
Number of Apertures
1
Aperture Diameter
10mm
Openable
Yes
Outer Depth
32mm
Outer Dimensions
24.5 x 32 x 23.5mm
Outer Height
23.5mm
Outer Width
24.5mm

Дополнительная информация

Datasheet 11.05.1010
EMV Inerference Suppression Ferrite 11.05.1010