11.99.5258-2, SVGA Cable HD15 M - HD15

PartNumber: 11.99.5258-2
Ном. номер: 8067333039
Производитель: Rotronic Logistics
11.99.5258-2, SVGA Cable HD15 M - HD15
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 810 × = 5 810
или
купить в 1 клик
от 5 шт. — 4 680 руб.

Описание

SVGA Cable HD15 M - HD15 M Range

Cables for monitor connection to a graphics card, VGA splitter or amplifier
Covers long distances (dependant on card and resolution) with high resolution
Double shielded cable - 3 coax lines for the RGB signals and 7 AWG28 wires
Thumbscrews

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели для монитора

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
RS 15m Black Video Cable Assembly Male to Male D-Sub HD15 VGA to D-Sub HD15 VGA

Технические параметры

длина
15m
цвет брони
Black
Connector A
Male D-Sub HD15 VGA
Connector B
Male D-Sub HD15 VGA
Connector A Type
D-Sub HD15 VGA
Connector B Type
D-Sub HD15 VGA
Connector B Gender
Male
Connector A Gender
Male