11.99.8975-50, USB 3.0 Cable Type A - A

PartNumber: 11.99.8975-50
Ном. номер: 8069302457
Производитель: Rotronic Logistics
11.99.8975-50, USB 3.0 Cable Type A - A
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 150 × = 1 150
от 10 шт. — 890 руб.

Описание

USB 3.0 Cable Type A - A
Increased maximum transfer rate of 5.0 Gbit/s by introducing a major feature of USB 3 - SuperSpeed bus.

Partly compatible with USB 2.0 device plugs
Used with PC's with actual Type A interface
3m size can be used for the connection of external USB 3.0 peripheral devices - HDD Enclosures, cameras, mobile phones ( 790-3694 )

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

USB Кабели

Кабели и провода / Кабельные сборки / USB кабельные сборки /
RS Cable Assembly USB 3.0, USB A to USB A, 1.8m

Технические параметры

длина
1.8m
цвет брони
White
Connector A
Male USB A
Connector B
Male USB A
USB Type
USB 3.0
Connector A Type
USB A
Connector B Type
USB A