110-2600001010-PE, 26 W IDC side socket

PartNumber: 110-2600001010-PE
Ном. номер: 8046849473
Производитель: Y-S Electronic Co Ltd
110-2600001010-PE, 26 W IDC side socket
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
210 × = 210

Описание

Unpolarised Standard Sockets

Connectable to standard Speedbloc headers and cable plugs
Cable strain relief supplied
0.8μm gold plated contacts
Use bench press, stock no. 254-850 adaptor kit, see stock no.'s: 426-3160 and 426-3198

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Разъемы IDC - Speedbloc Headers & Sockets

IDC Termination - Speedbloc









IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
26 W IDC side socket

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
номинальный ток
1A
род
Female
материал корпуса
Glass Fibre Reinforced PBT
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
число контактов
26
число рядов
2
Шаг
2.54mm
последовательный
304
способ концевой заделки
IDT
номинальное напряжение
500 V dc
Body Orientation
Right Angle

Дополнительная информация

304A Range IDC Socket Datasheet