110-70130, EVO7SP Cable Tie Tensioni

Артикул: 110-70130
Ном. номер: 8012782829
Производитель: HellermannTyton
110-70130, EVO7SP Cable Tie Tensioni
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
35 110 × = 35 110
купить в 1 клик


EVO7 Series Cable Tie Tensioning Tools
An ergonomic cable tie application tool, reducing the cutting effort.The EVO 7 cable tie tool has the ability to lock each tie in place at the desired tension prior to cutting. Because the tension is fixed at the trigger when squeezed, only a low amount of hand force and a shorter range of motion is required to cut through each tie with minimal kickback.

Key Features
∙ Tensions and cuts cable with ease
∙ Simple blade replacement
∙ Cut with no protrusions to damage neighboring components
∙ Ergonomic design with secure and comfortable grip handle
∙ Extended slim nose for use in narrow spaces
∙ Easy to use trigger
∙ Easily adjust tension settings
∙ Plastic lightweight fibreglass reinforced housing
∙ Standard grip span (90 mm) and short grip span (80 mm) available

Will also accept 4.8 mm cable ties.

Cable Tie Tooling

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Инструмент для кабельных стяжек /
HellermannTyton EV07SP Cable Tie Tensioning Tool, 4.8 mm, For Cutting, Tensioning

Технические параметры

Cable Tie Capacity
4.8 mm
Intended Usage
Cutting, Tensioning
Tool Type
Cable Tie Tool

Дополнительная информация

EVO7 - EVO7SP Operating Instructions