110121, Rubber stop buffer, male

PartNumber: 110121
Ном. номер: 8051316591
Производитель: Нет торговой марки
110121, Rubber stop buffer, male
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
830 × = 830
от 5 шт. — 550 руб.
от 10 шт. — 474 руб.

Описание

Rubber Stop Buffer
RS elastic buffers can be utilised either as a simple impact buffer or as an elastic mount. When using as elastic mounts the buffer can be screwed into the machines base so that the flat surface is resting level on the floor. Range is available in various thread sizes and compression and load deflections to suit a diverse range of applications.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ограничители хода и амортизаторы

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Гасители и ограничители колебаний /
RS Metal Buffer Rubber +80°C -40°C Threaded Stud 45mm 5mm 300daN M10 Stop Buffer

Технические параметры

Материал основания
Metal
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Способ монтажа
Threaded Stud
полная высота
45mm
размер резьбы
M10
тип
Stop Buffer
Damper Material
Rubber
Repeated Shock Deflection
5mm
Repeated Shock Reaction
300daN