1106419-7, HE Connector, Hood HB.6.S

Артикул: 1106419-7
Ном. номер: 8072774624
Производитель: TE Connectivity (Tyco)
1106419-7, HE Connector, Hood HB.6.S
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 200 × = 2 200


HE Cable Hoods
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted., PG variants are supplied complete with cable sealing glands.

UL listed, CSA certified, SEV

Available in 6, 10, 16, 24, 40 and 64 way., Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Voltage rating380V/450Vdc according to VDE0110
600V according to UL and CSA
Current rating16A according to CDE0110
20A according to UL
Test voltage Urms3kV
Insulation resistance≤10 10 Ω
Temperature range-40°C to +125°C
Cable acceptance0.5 - 2.5mm 2
Moulding materialThermoplastic glass fibre reinforced
Contact materialCopper alloy
Contact platingHard silver plated

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
HE Connector, Hood HB.6.STS.M20.G

Технические параметры


Дополнительная информация

1106419 Data Sheet