111-00289, Cable tie 316 st.steel 20

PartNumber: 111-00289
Ном. номер: 8077985607
Производитель: HellermannTyton
111-00289, Cable tie 316 st.steel 20
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 290 × = 12 290
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 11 100 руб.
от 50 уп. — 10 180.60 руб.

Описание

MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed. They can be used in all industries including mass transit, ship building, oil rigs, mining and chemical industries.

Features and benefits
∙ Specially designed for industrial applications in aggressive environments (petroleum, chemical, marine etc.)
∙ Very good resistance to high temperatures, weather and corrosion
∙ Secure and easy to fit with a patented non-releasable locking feature

Cable Ties - Metal

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Cable tie 316 st.steel 201x4.6mm coated

Технические параметры

цвет
Black
длина
201mm
материал
PET, Stainless Steel
максимальная рабочая температура
+538°C
Minimum Operating Temperature
-80°C
количество
100
последовательный
MBT8SFC
прочность на растяжение
467N
тип
Non-releasable
ширина
4.6 mm
Maximum Bundle Diameter
50mm

Дополнительная информация

Datasheet