111-2803-008, 28 awg bonded flat cable

PartNumber: 111-2803-008
Ном. номер: 8058278221
Производитель: Amphenol
111-2803-008, 28 awg bonded flat cable
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 370 × = 11 370
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Amphenol Spectra-Strip, Spectra-Bond, Flat Bonded Ribbon Cable, 0.89mm pitch
Amphenol Spectra-Strip, Spectra-Bond Parallel conductor cable, suitable for use in a wide variety of interconnective applications that require point to point wiring, these Spectra-Bond cables are fully compatible with crimping, soldering and wire wrapping termination methods, cables are PVC insulated and colour coded and bonded together to form a flat ribbon.

Rated at 300V - 1.3A
0.89mm pitch
28AWG with 7 strands of 36AWG
Insulation easily separated
Low cost point to point wiring

Colours: Brown, red, orange, yellow, green, blue, violet, grey, white, black and repeat

Цветной (ленточный кабель) Coloured Ribbon Cable
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Технические параметры

число направляющих
10
цвет брони
Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow
номинальное напряжение
300 V
ширина
7.12 mm
American Wire Gauge
28
Cable Shape
Ribbon
Conductor Strand Type
Stranded
Screened/Unscreened
Unscreened

Дополнительная информация

111-2803-0XX BONDED RIBBON CABLE data sheet 111-2803-008
111Series Data sheet 111-2803-008