111-60219, LK2 Bk Cable Tie - 120 x

PartNumber: 111-60219
Ном. номер: 8075986737
Производитель: HellermannTyton
111-60219, LK2 Bk Cable Tie - 120 x
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 410 × = 1 410
Цена указана за упаковку из 200
от 15 уп. — 1 090 руб.
от 50 уп. — 980.40 руб.

Описание

LK Series - Industrial Cable Ties
The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this, combined with the bent tail design ensures a simple and quick installation. Whilst easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.

Key Features
∙ Quick and easy to install
∙ Inside serration for strong hold around bundles
∙ High tensile strength
∙ Available in a range of sizes and colours
∙ Can be applied either manually or with a processing tool
∙ Flame retardant (UL94 V2 rating)

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
LK2 Bk Cable Tie - 120 x 4.8mm

Технические параметры

цвет
Natural
длина
120mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
количество
200
прочность на растяжение
135N
ширина
4.8 mm
Maximum Bundle Diameter
28mm

Дополнительная информация

Cable Ties LK Series Data Sheet