111-70110, Black Releasable Cable Ti

PartNumber: 111-70110
Ном. номер: 8015265692
Производитель: HellermannTyton
111-70110, Black Releasable Cable Ti
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
4 680 × = 4 680
Цена указана за упаковку из 50
от 15 уп. — 3 950 руб.
от 50 уп. — 3 486.20 руб.

Описание

RELK & RLT Releasable Cable Ties
These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are manufactured in a range of colours and different grades of PA66, allowing them to be used indoor, outdoor or for high temperature applications. The variety of colours available make these ties ideal for use in the packaging and logistics industries, for both identification and fastening. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Key Features
∙ Releasable and reusable
∙ Designed for quick and easy release
∙ Manufactured in various colours and different materials to be used in a range of applications

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Black Releasable Cable Tie, 770x8.9mm

Технические параметры

цвет
Black
длина
770mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
количество
50
последовательный
RLT150
прочность на растяжение
670N
тип
Releasable
ширина
8.9 mm
Maximum Bundle Diameter
225mm

Дополнительная информация

RT, RELK, RLT Series Releasable Ties Data Sheet