111-94089, Self locking s/steel cabl

PartNumber: 111-94089
Ном. номер: 8038934737
Производитель: HellermannTyton
111-94089, Self locking s/steel cabl
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
5 510 × = 5 510
или
купить в 1 клик
Цена указана за упаковку из 50
от 15 уп. — 4 670 руб.
от 50 уп. — 4 298.20 руб.

Описание

MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed. They can be used in all industries including mass transit, ship building, oil rigs, mining and chemical industries.

Key Features
∙ Specially designed for industrial applications in aggressive environments (petroleum, chemical, marine etc.)
∙ Very good resistance to high temperatures, weather and corrosion
∙ Secure and easy to fit with a patented non-releasable locking feature

Cable Ties - Metal

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
HellermannTyton MBT8H, Non-Releasable Silver Stainless Steel Cable Tie, 201mm x 7.9 mm

Технические параметры

цвет
Silver
длина
201mm
материал
Stainless steel
максимальная рабочая температура
+538°C
Minimum Operating Temperature
-80°C
количество
50
последовательный
MBT8H
прочность на растяжение
1115N
тип
Non-releasable
ширина
7.9 mm
Maximum Bundle Diameter
50mm

Дополнительная информация

MBT Range Stanless Steel Ties Data Sheet