111-94209, Self locking s/steel cabl

PartNumber: 111-94209
Ном. номер: 8102775652
Производитель: HellermannTyton
111-94209, Self locking s/steel cabl
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 460 × = 8 460
или
купить в 1 клик
Цена указана за упаковку из 50
от 15 уп. — 7 390 руб.
от 50 уп. — 6 810.60 руб.

Описание

MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed. They can be used in all industries including mass transit, ship building, oil rigs, mining and chemical industries.

Cable Ties - Metal

Технические параметры

количество
50
Maximum Bundle Diameter
152mm
цвет
Silver
длина
521mm
материал
Stainless Steel
Maximum Operating Temperature
+538°C
Minimum Operating Temperature
-80°C
последовательный
MBT20H
прочность на растяжение
1115N
тип
Non-Releasable
Width
7.9 mm

Дополнительная информация

Datasheet 111-94209