1110-100K-RC, HIGH CURRENT CHOKE, 10UH, 9A, 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 690 руб.
от 10 шт. —
2 340 руб.
от 25 шт. —
1 770 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Описание
10ВµH Unshielded Wirewound Inductor 9A 10mOhm Max Radial, Vertical Cylinder
Технические параметры
Base Product Number | 1110 -> |
Current Rating (Amps) | 9A |
DC Resistance (DCR) | 10mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.840"" (21.34mm) |
HTSUS | 8504.50.8000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 1110 -> |
Shielding | Unshielded |
Size / Dimension | 0.660"" Dia (16.76mm) |
Tolerance | В±10% |
Type | Wirewound |
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 10u |
Inductance Decrease Percentage @ Isat (%) | 5 |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 9 |
Maximum DC Resistance (Ohm) | 0.01 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 16.76 |
Technology | Bobbin Core |
Terminal Pitch (mm) | 13.97 |
Application: | Power |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Diameter: | 16.764 mm |
Factory Pack Quantity: Factory Pack Quantity: | 298 |
Inductance: | 10 uH |
Lead Spacing: | 0.55 in |
Manufacturer: | Bourns |
Maximum DC Current: | 9 A |
Maximum DC Resistance: | 10 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | 1110 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Tolerance: | 10% |
Type: | Choke |
Вес, г | 15.65 |