111014-5001, Mini B plug to mini B plu

PartNumber: 111014-5001
Ном. номер: 8093763107
Производитель: Molex
111014-5001, Mini B plug to mini B plu
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
1 660 × = 1 660

Описание

HSAutoLink™ USCAR USB Cable Assemblies
From Molex, this range of HSAutolink in-line cable assemblies are duel ended and available in various combinations of USB Plug and Receptacle ends. Designed for in-vehicle applications, the range is highly versatile.

The HSAutoLink™ USCAR USB Cable Assembly range includes the following:
∙ Stock number 723-4792 is a 5 Pin Mini-B Plug Polarized A to a 5 Pin Mini-B Receptacle Polarized A
∙ Stock number 723-4796 is a 5 Pin Mini-B Plug Polarized A to a 5 Pin Mini-B Receptacle Polarized B
∙ Stock number 723-4806 is a 5 Pin Mini-B Plug Polarized B to a 5 Pin Mini-B Receptacle Polarized A
∙ Stock number 723-4809 is a 5 Pin Mini-B Plug Polarized B to a 5 Pin Mini-B Receptacle Polarized B
∙ Stock number 723-4803 is a 5 Pin Mini-B Plug Polarized A to a 5 Pin Mini-B Plug Polarized A
∙ Stock number 723-4812 is a 5 Pin Mini-B Plug Polarized A to a 5 Pin Mini-B Plug Polarized B
∙ Stock number 723-4815 is a 5 Pin Mini-B Plug Polarized B to a 5 Pin Mini-B Plug Polarized B
∙ Stock number 723-4780 is a Standard A Receptacle to a 5 Pin Mini-B Plug Polarized A
∙ Stock number 723-4799 is a Standard A Receptacle to a 5 Pin Mini-B Plug Polarized B

Molex HSAutoLink™ Series
The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink cables brings USB and other technologies into vehicles for information and entertainment systems.

The design of the HSAutoLink cabling system allows for positive latching and connection to a vehicles media module which provides the digital-signal conversion for the use of devices such as MP3 players, flash drives, portable navigation systems, etc.

Кабели и провода / Кабельные сборки / USB кабельные сборки /
Molex Cable Assembly USB 2.0, Mini USB B to Mini USB B, 500mm

Технические параметры

длина
500mm
последовательный
HSAUTOLINK USCAR/USB
цвет брони
Black
Connector A
Male Mini USB B
Connector B
Male Mini USB B
USB Type
USB 2.0
Connector A Type
Mini USB B
Connector B Type
Mini USB B

Дополнительная информация

Mini B to Mini B Plug Cable Assembly Drawing
Datasheet