11126001202, Han Yellock 60 Housing su

PartNumber: 11126001202
Ном. номер: 8051129399
Производитель: Harting
11126001202, Han Yellock 60 Housing su
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 570 × = 3 570


Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.

Plain push button versions available
Bulkhead mount versions available

Han-Yellock Range

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han-Yellock Heavy Duty Power Connector, Surface Mount

Технические параметры

оценка показателя производительности
IP65, IP67
тип монтажа
Surface Mount
размер резьбы
Series Number

Дополнительная информация

Han-Yellock Catalogue