11126001503, Han Yellock 60 shell hood

PartNumber: 11126001503
Ном. номер: 8021555228
Производитель: Harting
11126001503, Han Yellock 60 shell hood
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 190 × = 2 190

Описание

Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.

Plain push button versions available
Bulkhead mount versions available

Han-Yellock Range

Технические параметры

оценка показателя производительности
IP65, IP67
последовательный
Han-Yellock
размер резьбы
M40
тип
Shell
Series Number
1112600

Дополнительная информация

Han-Yellock Catalogue 11126001503