1120269, Control Cable UVR 0.6/1kV

PartNumber: 1120269
Ном. номер: 8105103525
Производитель: Lapp Cable
1120269, Control Cable UVR 0.6/1kV
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
9 130 × = 9 130
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Ölflex UV Resistant Power 0.6/1KV Cable
Ölflex® Classic 110 black 0.6/1kV cables are control and connecting cables with a black outer sheath for use in dry, damp and wet rooms, under normal mechanical use conditions. At room temperature they are generally resistant to acids, caustic solutions and certain oils. Continuous movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended. Ölflex® Classic 110 black 0.6/1kV may be used for control/connecting cable for control system purposes with machine tools, transportation plants, production and assembly lines as well as measuring systems and connecting automatic computer control.

Temperature rating quoted is for flexible use; rating for fixed installation is: -30 up to +80°C

Ölflex Quattro Internationally Approved Range Ölflex® Quattro Internationally Approved Range

Suitable for export-orientated machinery, plant and equipment manufacturers, due to the HAR, UL and CSA approvals
Suitable as a control cable for conveyor belts, assembly/production lines, transport installations and control units etc.
Fine wire strands of copper wires
Flame-retardant / Oil resistant

Кабели и провода / Силовые/Промышленные кабели / Кабель YY /
ÖLFLEX CLASSIC 110 4 Core YY Control Cable Unscreened PVC Sheath , 9.6mm OD, 1 mm² CSA, 18

Технические параметры

материал проводника
Copper
стренги жил
32/32
материал изоляции
PVC
максимальная рабочая температура
+80°C
минимальный радиус изгиба
4 x D
Minimum Operating Temperature
-30°C
число жил
4
последовательный
ÖLFLEX CLASSIC 110
цвет брони
Black
номинальное напряжение
1000 V
American Wire Gauge
18
Cable Shape
Multicore
Cross Sectional Area
1 mm²
Earth Cable
Yes
Oil Resistant
Yes
Outer Diameter
9.6mm
Screened/Unscreened
Unscreened
материал оболочки
PVC
Number of Strands
32
Size of Strands
32 AWG

Дополнительная информация

Ölflex Classic 110 Black 0.6-1kV Data Sheet
LAPP Cable to Gland Cross Reference