1123033, Control Cable Halogen Fre

PartNumber: 1123033
Ном. номер: 8087380698
Производитель: Lapp Cable
1123033, Control Cable Halogen Fre
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
6 760 × = 6 760
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Ölflex Classic 130H Halogen Free Control Cable
Olflex® Classic 130H is a halogen-free, highly flame-retardant control cable for permanent or non-continuous application in dry or wet environments. For use outside only above ground and with protection for fixed installation.

Designed in accordance with HD 21.10 (VDE 0282-10)
Conductor: Fine wire strand of tinned copper to IEC 60228 (VDE 0295) class 5
Core insulation: Halogen-free compound TI6 in accordance with VDE 0281 part 14 (HD 21.14)
Identification: in accordance with HD 186 (VDE 0293); black cores with white numbers, with green/yellow ground conductor
Outer sheath: Grey halogen-free compound TM7 in accordance with HD 21.14 that is VDE 0281 part 14
Test voltage at 20°C: 4000Vac
Temperature range: -15°C to +70°C (flexible installation); -40°C to +70°C (static installation)
Minimum bending radius: 4 x cable diameter (static)
Flame retardant in accordance with IEC 60 332-3-24 (Cat. C)
Low smoke density in accordance with IEC 61034-2
Toxicity: ≤NES 713 part 3
Conforms to ECD 73/23/EEC (low voltage directive)

Ölflex Classic Range Flexible Mains Cable

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Lapp 3 Core Unscreened Industrial Cable, LSZH Sheath, 500 V, 5.7mm OD, 0.75 mm² CSA, 50m

Технические параметры

материал проводника
Copper
материал изоляции
LSZH
длина
50m
максимальная рабочая температура
+70°C
минимальный радиус изгиба
15 x D
Minimum Operating Temperature
-15°C
число жил
3
цвет брони
Grey
номинальное напряжение
500 V
Cable Shape
Multicore
Cross Sectional Area
0.75 mm²
Outer Diameter
5.7mm
Screened/Unscreened
Unscreened
материал оболочки
LSZH

Дополнительная информация

ÖLFLEX® CLASSIC 130 H / 135 CH Cable Data Sheet
LAPP Cable to Gland Cross Reference