1124A, Red 3P+E IP67 panel socke

PartNumber: 1124A
Ном. номер: 8077412958
Производитель: Mennekes Electrotechnik
1124A, Red 3P+E IP67 panel socke
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 960 × = 6 960
или
купить в 1 клик

Описание

Panel Sockets - Large Flange

Spring loaded protection cover with connector retaining device

Розетки Mennekes для монтажа на панели Mennekes Panel Sockets

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (polycarbonate) for excellent mechanical performance from -25 to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.

Features include:

Fully shrouded terminals
Ribbed flange for additional strength
Supplied with sealing gasket

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red SoftCONTACT Series, Panel Mount Female 4P Straight Industrial Power Socket Rated At 63A,400 V

Технические параметры

цвет
Red
номинальный ток
63A
род
Female
оценка показателя производительности
IP67
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-25°C
тип монтажа
Panel Mount
полярный формат
4P
последовательный
SoftCONTACT
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

UL Classification