1125802, SY 2 core 0.75mm control

PartNumber: 1125802
Ном. номер: 8082530210
Производитель: Lapp Cable
1125802, SY 2 core 0.75mm control
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
7 740 × = 7 740
или
купить в 1 клик
Цена указана за упаковку из 50
от 5 уп. — 6 720 руб.

Описание

RS SY Control Cable
SY Cables are number coded control and connecting cables used for flexibility and fixed installation for medium mechanical use.

Features and Benefits
·The SY Cable cand be used in dry, damp wet room conditions
·Installed outdoors and observing the temperature range also includes UV protection
·These cables are usually resistant to acids, caustic solutions and certain oils at room temperature
·Controlling machines tools, converyor control equipment, productions lines, measuring regulating and computer units can also use the SY cable for supply and interconnection
· These cable are ideal for free movement without tensile stress or forced movement
· Galvanized steel wire braiding add to the mechanical protection

IEC 60 288, VDE 095 class 5, VDE 0293, ECD 73/23/EEC

Тип SY

Технические параметры

материал проводника
Bare Copper
сопротивление проводника
20 GΩ/cm
материал изоляции
PVC
длина
50mm
минимальный радиус изгиба
Fixed Installation 12.5 x Cable Diameter
число жил
2
интервал рабочих температур
-5°C → +70°C flexible and -40°C → +80°C fixed
тип экрана
Braid
цвет брони
Transparent
номинальное напряжение
300/500 V
American Wire Gauge
18 AWG
Cable Shape
Multicore
Cross Sectional Area
0.75 mm²
Outer Diameter
7.3mm
Screened/Unscreened
Screened
материал оболочки
Transparent PVC Compound
Standards Met
This cable confirms to ECD 73/23/EEC (low voltage directive).

Дополнительная информация

SY Control Cables Data Sheet 1125802