1136852, CY 2 core 1.0mm control c

PartNumber: 1136852
Ном. номер: 8068743188
Производитель: Lapp Cable
1136852, CY 2 core 1.0mm control c
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
7 160 × = 7 160
купить в 1 клик
Цена указана за упаковку из 50
от 5 уп. — 6 190 руб.


RS CY Control Cable
The RS CY Cable is ideally suited for flexible use and fixed installation for medium mechanical use. They can be used in dry, damp and wet rooms. CY Cables can only be installed outdoors. Observing the temperature range the CY cables have UV protection and general acids, caustic solutions and certain oil resistancy. The cables can be used as supply and interconnecting cable for production lines, control equipment on conveyors, machine tools and regulating, measuring and computer units. CY cable has free movement without tensile stress or forced guidance.

Applications include: Measurement, control technology, office machines and data processing systems
PVC core insulation
Tin copper wire braid
Flame retardant IEC 60 332. 1 resp. VDE 0472 part 804

IEC 60 228, VDE 0295, class 5, VDE 0293, IEC 60 332, VDE 0472 part 804, ECD 73/23/EEC

Тип CY

Кабели и провода / Силовые/Промышленные кабели / Кабель CY /
2 Core Screened CY Control Cable, 1 mm² CSA, PVC Sheath , 6.5mm OD 50m, 17

Технические параметры

материал проводника
Bare Copper
сопротивление проводника
>20 GΩ/cm
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
число жил
тип экрана
цвет брони
номинальное напряжение
300/500 V
American Wire Gauge
Cable Shape
Twisted Pair
Cross Sectional Area
1 mm²
Outer Diameter
материал оболочки

Дополнительная информация

CY Control Cable Data Sheet