1136902, CY 2 core 1.5mm control c

PartNumber: 1136902
Ном. номер: 8011849538
Производитель: Lapp Cable
1136902, CY 2 core 1.5mm control c
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 500 × = 8 500
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

RS CY Control Cable
The RS CY Cable is ideally suited for flexible use and fixed installation for medium mechanical use. They can be used in dry, damp and wet rooms. CY Cables can only be installed outdoors. Observing the temperature range the CY cables have UV protection and general acids, caustic solutions and certain oil resistancy. The cables can be used as supply and interconnecting cable for production lines, control equipment on conveyors, machine tools and regulating, measuring and computer units. CY cable has free movement without tensile stress or forced guidance.

Applications include: Measurement, control technology, office machines and data processing systems
PVC core insulation
Tin copper wire braid
Flame retardant IEC 60 332. 1 resp. VDE 0472 part 804

IEC 60 228, VDE 0295, class 5, VDE 0293, IEC 60 332, VDE 0472 part 804, ECD 73/23/EEC

Тип CY

Кабели и провода / Силовые/Промышленные кабели / Кабель CY /
2 Core Screened CY Control Cable, 1.5 mm² CSA, PVC Sheath , 7.1mm OD 50m, 15

Технические параметры

материал проводника
Bare Copper
сопротивление проводника
>20 GΩ/cm
материал изоляции
PVC
длина
50m
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
число жил
2
тип экрана
Braid
цвет брони
Grey
номинальное напряжение
300/500 V
American Wire Gauge
15
Cable Shape
Twisted Pair
Cross Sectional Area
1.5 mm²
Outer Diameter
7.1mm
Screened/Unscreened
Screened
материал оболочки
PVC

Дополнительная информация

CY Control Cable Data Sheet 1136902
CY Control Cable Data Sheet