1140-F111-P1M1-8A, Circuit breaker thermal s

PartNumber: 1140-F111-P1M1-8A
Ном. номер: 8026252624
Производитель: ETA
1140-F111-P1M1-8A, Circuit breaker thermal s
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 760 × = 1 760

Описание

1140-F Series Thermal Circuit Breaker

Single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Snap-in panel mounting, Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

UL; CSA; VDE.

Оборудование для монтажа



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Бытовые минивыключатели /
ETA 8A 1 Pole Thermal Magnetic Circuit Breaker 1140-F, 48, 240V dc, V ac

Технические параметры

номинальный ток
8A
число полюсов
1

Дополнительная информация

Thermal Overcurrent Circuit Breaker 1140 Data ...