M71-375-175-342, BMP71 PermaSleeve 3:1 Wht

PartNumber: M71-375-175-342
Ном. номер: 8027674204
Производитель: Brady
M71-375-175-342, BMP71 PermaSleeve 3:1 Wht
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 950 × = 9 950
или
купить в 1 клик

Описание

BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.

Polyolefin material
3: 1 shrink ratio
Self extinguishing
Heat shrinkable

Printer Systems - Portable

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Принадлежности для принтера этикеток для кабеля /
Brady Heat Shrink Cable Marker Sleeve, For Use With BMP71 Label Printers

Технические параметры

для использования с
BMP71 Label Printers
длина
16.38mm
ширина
44.83 mm
Accessory Type
Sleeve

Дополнительная информация

BRADY B-342 Permasleeve Marker Data Sheet