1156054810, Premium-Line 10way,3m cab

PartNumber: 1156054810
Ном. номер: 8064348108
Производитель: Brennenstuhl
1156054810, Premium-Line 10way,3m cab
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 530 × = 3 530
от 15 шт. — 2 830 руб.
от 25 шт. — 2 541.60 руб.


Brennenstuhl Premium-Line Extension Sockets
The Brennenstuhl Premium-Line extension socket is made of break-resistant special plastic material. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage, it has 2 holes on either side, making it suitable for wall mounting.
RS numbers 768-5434, 768-5443, 768-5490, 768-5493 and 768-5529 are surge protected.

19" For Cabinets
Quality extension sockets with housing made of break-resistant plastic
Wall mountable
Illuminated 2-pole switch with protection cover

Brennenstuhl Trailing Sockets

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Концевые гнезда и распределение электропитания /
Type E - French Black, Grey 10 Gang Trailing Sockets & Power Distribution 3m Cable, 16A, 230 V

Технические параметры

Black, Grey
номинальный ток
тип гнезда
Type E - French
номинальное напряжение
230 V
Cord Length
Number of Sockets

Дополнительная информация

Declaration of Conformity
General Information Plug system-Mpn- RS Stock ...
Multi way extensions Data Sheet