11787Y, Index plungr,cam action,l

PartNumber: 11787Y
Ном. номер: 8045598475
Производитель: Ray Engineering
11787Y, Index plungr,cam action,l
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 500 × = 3 500
от 5 шт. — 2 890 руб.
от 10 шт. — 2 550 руб.

Описание

Cam Action Index Plungers

Available in blackened steel with nitrided plunger or stainless steel with nickel plated plunger and plastic lever cover cap (with locknut version only)
Cam action allows locking pin to protrude or withdraw
A locking notch in either position prevents the lock rotating
M20 x 1.5 threaded body

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The index pin in this plunger may differ slightly from that illustrated, it may have a black oxidised finish for cosmetic purposes only.

Болты

Фиксирующие и крепежные детали / Винты и болты / Указательные болты /
RS 69mm Black Oxide, Nitrided Steel Cam Action Index Bolt, M20

Технические параметры

обработка поверхности
Black Oxide, Nitrided
длина
69mm
материал
Steel
размер резьбы
M20
Bolt Type
Cam Action

Дополнительная информация

Cam Plunger 11787Y
Cam Plunger