1180-01-0.5A, 1180 thermal automotive p

PartNumber: 1180-01-0.5A
Ном. номер: 8084444828
Производитель: ETA
1180-01-0.5A, 1180 thermal automotive p
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 960 × = 1 960
от 15 шт. — 1 490 руб.

Описание

Thermal Automotive Circuit-Breaker, 1180 Series
IEC classification S/TO, Miniaturised single pole circuit breaker with switching (push-push) function. Reliable snap action and trip-free mechanism. The blade terminals fit into the optional DIN rail sockets. An optional DIN rail socket maybe used. The socket has screw terminals up to 6mm² cable. Sockets are 8·2mm wide, 64 x 42·5 x 8·2mm.

Breaking Capacity: 250Vac - 2000A, 60Vdc - 200A
Typical life 3000 (1xI N resistive); 500 (2xI N inductive) Operations

when several sockets are banked together each device should be de-rated to 80% of its rating or over rated accordingly.

CSA, UL, VDE

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
ETA 0.5A 1 Pole Thermal Magnetic Circuit Breaker, 250 V ac, 72 V dc 1180

Технические параметры

номинальный ток
0.5A
число полюсов
1
номинальное напряжение
250 V ac, 72 V dc
ширина
24.4mm

Дополнительная информация

VDE 136482
UL E67320
Thermal Automotive Circuit Breaker 1180- Data ...