11816S, Handwheel,2-spoked,alumin

PartNumber: 11816S
Ном. номер: 8030254190
Производитель: Ray Engineering
11816S, Handwheel,2-spoked,alumin
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 660 × = 5 660
или
купить в 1 клик

Описание

Two-Spoked Aluminium

Rim turned and polished aluminium, body matt shot blasted
Plastic (Duroplast) revolving handle
Does not require painting or other surfaces treatments
Excellent anti-corrosive properties
Particularly suited to the food, pharmaceutical and other clean industries
Supplied for keyway fitting

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Stock nod1d2d3bI1I2Handle Diameter
237-552125123115183323
237-536140143616.5193623
237-558160143618203926
237-520200184220·5 244526


Со спицами

Технические параметры

диаметр крепежного отверстия
14mm
диаметр колеса
140mm
Wheel Material
Die Cast Aluminium
Drilled Hub
Yes
Handle
Revolving
Mounting Hole Depth
19mm
Spoked
Yes

Дополнительная информация

Spoked Aluminium Control Handwheel 11816S