11820Y, Index plunger,flat plate

PartNumber: 11820Y
Ном. номер: 8118913788
Производитель: Ray Engineering
11820Y, Index plunger,flat plate
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
5 060 × = 5 060
или
купить в 1 клик
Цена указана за упаковку из 5

Описание

Standard/Flat Plate Index Plungers

For positioning operations on a range of equipment
Available in both standard form and flat plate version for fixing to thinner panels by either screws or rivets
Available with or without rest positions. Rest position achieved by rotating head 90 degrees to enable plunger to remain in its retracted position
Made from burnished steel with hardened steel plunger with a plastic technopolymer black knob. Flat plate made from zinc plated steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Standard Style
d1d2eL1L2L3L4AC
6M12x1.519.645610517
8M16x1.521.954812619


Dimensions (mm)
Flat Plate Style
d1b1b2d2d3d4d5kL1L2L314
6401810254.38.3303762.54.5
8462012315.310.4344482.55.5


Болты

Корпуса, шкафы и приспособления для хранения / Фурнитура для мебели / Сферические подпружиненные плунжеры /
RS Steel M6 Ball & Spring Plunger, 37mm Long

Технические параметры

Материал корпуса
Steel
длина
37mm
размер резьбы
M6
тип
Index Plunger

Дополнительная информация

Index Plunger with Rest Position and Fixing Plate