11839Z, Handwheel,stainless steel

PartNumber: 11839Z
Ном. номер: 8017971240
Производитель: Ray Engineering
11839Z, Handwheel,stainless steel
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 700 × = 14 700
или
купить в 1 клик

Описание

Four/Five-Spoked Stainless Steel

Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Stock nod 1 d 2 H9 Bored 3 bI 1 I 2 Spokes
423-774516012302220394
423-775120014402224444
423-776725017453028525


Со спицами

Корпуса, шкафы и приспособления для хранения / Рукоятки, ручки и маховики / Ручные маховики /
Handwheel,stainless steel,250mm dia.

Технические параметры

диаметр крепежного отверстия
17mm
диаметр колеса
250mm
Wheel Material
Stainless Steel
Drilled Hub
Yes
Handle
None
Mounting Hole Depth
28mm
Spoked
Yes

Дополнительная информация

Datasheet