11842Y, Handwheel,steel,plastic c

PartNumber: 11842Y
Ном. номер: 8006833565
Производитель: Ray Engineering
11842Y, Handwheel,steel,plastic c
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 470 × = 4 470

Описание

Three/Four-Spoked Steel, Plastic-coated Three to Five-Spoked Steel, Plastic-coated

Black, pressed steel construction
Does not require painting or other surface treatments
Particularly suited to heavier industrial purposes and outdoor use
Supplied for keyway fitting

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Stock nod 1 d 2 H9 Bored 3 bI 1 I 2 SpokesMaterial Thickness
237-542125113018182931·5
237-362160123022203741·5
237-328200144022244642·5
237-366250174530285252.5


Со спицами

Корпуса, шкафы и приспособления для хранения / Рукоятки, ручки и маховики / Ручные маховики /
Handwheel,steel,plastic coated,200mm

Технические параметры

цвет
Black
диаметр крепежного отверстия
14mm
диаметр колеса
200mm
Wheel Material
Steel
Drilled Hub
Yes
Handle
None
Mounting Hole Depth
24mm
Spoked
Yes

Дополнительная информация

Spoked Steel Control Handwheel