12 49 21, Spare Blades 1242195

PartNumber: 12 49 21
Ном. номер: 8109205103
Производитель: Knipex
12 49 21, Spare Blades 1242195
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 820 × = 2 820

Описание

Wire and insulation stripping tools_6128153_Standard module Insulation stripper, AWG 32 → AWG 7

Self-adjusting stripper with insulation stripping mechanism with four positive locking blades
Tough, glass-fibre-reinforced plastic housing, ergonomic grip with soft compound zone
For the removal of even difficult insulation without cable slippage
Suitable for single-stranded cables up to 6 mm, multiple-stranded up to 10 mm, and even ribbon cable
Automatically adjusts to different cables and insulation thickness, from 0.03 → 10 mm / AWG 32 to AWG 7
With wire cutter for copper and aluminium wires, single-stranded to 6 mm, multiple-stranded to 10 mm
Insulation stripping length stop up to 18 mm

Automatic Wire / Cable Strippers

Технические параметры

для использования с
Self Adapting Universal Insulation Strippers
Accessory Type
Spare Blade Block

Дополнительная информация

Multistrip 10, Self-Adapting Universal Insulation Stripper Data Sheet 12 49 21