12.02.1048-20, USB to 2 x RS - 232 Conve

PartNumber: 12.02.1048-20
Ном. номер: 8093249356
Производитель: Rotronic Logistics
12.02.1048-20, USB to 2 x RS - 232 Conve
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 330 × = 7 330
или
купить в 1 клик
от 5 шт. — 6 000 руб.
от 10 шт. — 5 076 руб.

Описание

USB to 2x RS-232 Converter USB to x2 DB9 RS-232 Converter
A USB A type to x2 DB9 converter, to connect two serial devices with a USB.

Features and Benefits
·Contents: Converter, driver CD and manual
·Allows connection between two serial devices (e. g. modem) with the USB port of a PC or notebook
·Supports data transfer rates of up to 1Mbit/s
·No requirement for an external power supply
·Supported operating systems: Windows 2000/XP/Vista/7

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

USB Кабели

Технические параметры

длина
1.8m
цвет брони
Black
Connector A
Male USB A
Connector B
Male DB9 x 2
Connector A1 Gender
Male

Дополнительная информация

USB to 2 x RS - 232 Converter Data Sheet 12.02.1048-20