120-8551-005, Круглый разъем, Серия Sure-Seal, Гнездо на Кабель, 5 контакт(-ов), Корпус из Термопластика

PartNumber: 120-8551-005
Ном. номер: 8082465265
Производитель: ITT Cannon
120-8551-005, Круглый разъем, Серия ...
Доступно на заказ 47 шт. Отгрузка со склада в Москве 2-4 недели.
700 × = 700
от 10 шт. — 470 руб.


The Sure-Seal series high reliability Circular Connector for use with motorcycles, automobiles, boats and a wide range of demanding off-road vehicle uses. The one-piece resilient body and rugged multiple moisture seals make Sure-Seal® connector a natural for applications where outside contaminants must be excluded. Sure-Seal® is reliable and uncomplicated. Only two parts are required to complete a connector - the connector body and the contacts. Sure-Seal® was developed to address Department of Transportation safety regulations for connectors used in automobiles. Since then, Sure-Seal® has been successfully used in a broad range of environmental applications where a small, low cost connector is needed. This sealed connector meets or exceeds DOT requirements for shock, vibration, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas, all the while insuring low milli-volt drop and low contact resistance.

• Wide range of wire gauges and current carrying capability
• Sure-Seal® has a simple one-piece moulded body
• Field serviceable
• Polarized against mis-mates
• Sure-Seal® will seal to the requirements of IP67 and DIN 400 50
• -40 to +221°F Operating temperature range (under conditions of high humidity, severe vibration)

Разъемы\Круглые Разъемы и Компонентны
Код: 2352502

Технические параметры

Линия Продукции
Серия Sure-Seal
Стиль Корпуса Круглого Разъема
Гнездо на Кабель
Количество Контактов
Материал Корпуса Соединителя
Корпус из Термопластика
Монтаж Разъема
Пол Контакта
Штырь, Гнездо
Тип Соединителя
Круглый Промышленный
Тип Электрического Разъема
Количество Положений
5 вывод(-ов)

Дополнительная информация

Datasheet 120-8551-005