1200-001002, PS/2 keyboard connection

PartNumber: 1200-001002
Ном. номер: 8033021138
Производитель: STORM INTERFACE
1200-001002, PS/2 keyboard connection
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 150 × = 2 150

Описание

Storm 2230 with Numeric Keypad
The STORM 2200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.

The STORM 2230 is a fully featured PC Keyboard
A 'non embedded' numeric & arithmetic keypad is suitable for applications requiring high speed input of numeric data.
Tough, vandal resistant construction
Space efficient footprint
Available in 2 styles: PC keyboard with numeric pad and PC keyboard, numeric pad and windows explorer keys
Resistant to most corrosive and cleaning agents
Protected against RFI/EMI in accordance with current and forthcoming European and US directives
Permanent laser engraved keytop characters
Switchable PS/2 and USB interfaces
Choose required interface cable below
Optional mounting kits available: Under panel installation and 'Foot kit' for desktop use.
Compatible parts:
Storm Keyboard Switch 4246547.
Storm Keyboard Fixing Kit Includes Non-Slip Feet 4179510.
Storm Keyboard Switch 4406799.
Storm Keyboard Fixing Kit 4179504.
2.5 PS/2 Cable Assembly 4179469.
White Cable Assembly 2.5m, USB 4179481.

Антивандальные/широкого применения переключатели

Кабели и провода / Кабельные сборки / Кабельные сборки PS/2 /
PS/2 keyboard connection cable,2.5m

Технические параметры

длина
2.5m
цвет брони
Black
Connector A
PS/2

Дополнительная информация

1200 SERIES SUB-MINIATURE KEYBOARD FOR PUBLIC ENVIRONMENTS Data Sheet 1200-001002
1200 SERIES SUB-MINIATURE KEYBOARD FOR PUBLIC ...