1200-6/4-1/4, Male taper branch tee ada

PartNumber: 1200-6/4-1/4
Ном. номер: 8095445283
Производитель: Air Engineering
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
450 × = 2 250
Количество товаров должно быть кратно 5 шт.

Описание

Branch Tee Adaptor - Male Tapered/Parallel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Фиттинги с резьбой для соединения труб и переходники Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar

Технические параметры

максимальное рабочее давление
15 bar
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-18°C
Manufacturer Series
1200
Threaded Connection - Gender
Male
Tube Connection B - Tube Size
6mm
Tube Connection A - Tube Size
6mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 6 mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/4in
Tube Connection A - Type
Push In
Tube Connection A
Push In 6 mm
Threaded Connection
R 1/4 Male

Дополнительная информация

Linecard - RS Brand A&C Products 1200-6/4-1/4