1200650265, SINGLE ENDED SENSOR CORDSET, 4 POSITION M12 FEMALE

1200650265, SINGLE ENDED SENSOR CORDSET, 4 POSITION M12 FEMALE
Изображения служат только для ознакомления,
см. техническую документацию
12 020 руб.
от 5 шт.11 090 руб.
от 10 шт.9 780 руб.
Добавить в корзину 1 шт. на сумму 12 020 руб.
Номенклатурный номер: 8489719517
Артикул: 1200650265
Бренд: Molex

Описание

Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
IP Rating: IP67
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 804000A09M050 1200650265 01200650265
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120065
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 VAC/DC
Wire Gauge - AWG: 22 AWG
Вес, г 195

Техническая документация

Datasheet
pdf, 29 КБ