1200651558, CORD, 4 POSITION RIGHT ANGLE M12 PLUG, SOCKET CONTACTS

1200651558, CORD, 4 POSITION RIGHT ANGLE M12 PLUG, SOCKET CONTACTS
Изображения служат только для ознакомления,
см. техническую документацию
11 890 руб.
от 5 шт.10 980 руб.
от 10 шт.9 680 руб.
Добавить в корзину 1 шт. на сумму 11 890 руб.
Номенклатурный номер: 8731958382
Артикул: 1200651558
Бренд: Molex

Описание

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Cable Length: 5 m
Connector End A Pin Count: 4 Position
Connector End A: M12, Right Angle
Connector End B: No Connector
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Colour: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 120065-1558 804001A09M050 01200651558
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120076
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG
Вес, г 195

Техническая документация

Datasheet
pdf, 23 КБ