1200MXL025, MXL Rubber Timing Belt W1

PartNumber: 1200MXL025
Ном. номер: 8028736411
Производитель: Transmission Developments
Доступно на заказ 6 шт. Отгрузка со склада в Москве 4-5 недель.
760 × = 760
от 5 шт. — 500 руб.

Описание

RS Rubber Timing Belts
Miniature MXL rubber timing belts from RS. Rubber back/teeth which have been reinforced with glass fibre. Our MXL miniature rubber timing belts are available in a variety of sizes to suit different application needs.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Metric Pitch Timing Belts – Contitech Syncroflex®

Технические параметры

длина
304.8mm
материал
Rubber
число зубьев
150
Шаг
2.032mm
высота зубьев
0.51mm
ширина
6mm

Дополнительная информация

MXL Rubber Timing Belts Data Sheet 1200MXL025